help desk software
FX0454/S by bulgin limited
Image is representational - see mfr. specs

FX0454/S

Bulgin Limited

Fuse Holder 10A 250V Panel Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuseholder FX0454-FX0455 Series Protection Category PC2 Panel Mount Keyway Panel Cutout High Profile Bezel Solder Tag Termination 5mm x 20mm Fuse Screw Cap Carrier Screwdriver Release

Search Keywords: FX0454S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
FX0454/S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85363010
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
N/A
Current Rating:
10 A
Voltage Rating:
250 V

IN STOCK: 189

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 18 Weeks

Qty
Unit Price
5
$6.65
10
$6.63
25
$6.62
50
$6.60
100
$4.95
150
$4.62
200 +
$4.53

Tools/3D Models

Product Guides