BZM27/A0620/57B
Bulgin LimitedPower Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords: BZM27A062057B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
BZM27/A0620/57B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
TN
ECCN:
EAR99
Supplier Standard Pack:
40
Type:
Filtered10582
Body Orientation:
Straight10562
Gender:
M10566
Mounting:
Snap-In10572
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-40 to 70 °C
IN STOCK: 40
Can Ship immediately
MOQ for out of Stock Qty: 10
Factory Lead-Time 18 Weeks
Qty
Unit Price
1
$80.10
5
$56.54
10
$48.07
20
$45.04
30
$41.69
40
+
$40.79
English
Chinese
Spanish
