BZM27/A0620/55B
Bulgin LimitedPower Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port
RoHS Compliant
Discontinued
DESCRIPTION
Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords: BZM27A062055B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
BZM27/A0620/55B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 32
Can Ship immediately
Minimum Order Quantity: 4
Qty
Unit Price
4
$37.68
11
$31.70
24
$29.80
50
$28.13
100
+
$23.49
English
Chinese
Spanish
