help desk software
BVB15/A0420/77 by bulgin limited
Image is representational - see mfr. specs

BVB15/A0420/77

Bulgin Limited

Power Entry Module Filtered M 3 POS Switch ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Vertical Power Entry Module 72.3mm Side Fixing Flange Mount C14 Cold Condition Inlet Integral Twin Fused (PF0033) 6.3mm Tab Termination A0420 Filter (4A PS26/A L/C v2) Double Contact Illuminated Switch Marked I/O Green

Search Keywords: BVB15A042077

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
BVB15/A0420/77
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
Screw
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Frequency:
N/A
Operating Temperature:
N/A

IN STOCK: 24

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 18 Weeks

Qty
Unit Price
3
$58.43
25
$50.60
50
$50.10
75
$49.60
100 +
$49.10

Tools/3D Models

Product Guides