BEA02SGG0
Bulgin LimitedGray Acrylonitrile Butadiene Styrene PC Boards Mount BE Enclosure
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
IP67 ABS BE Series Enclosure 80mm x 53mm x 106 mm Grey Base Grey Lid No Lid Holes
Search Keywords: BEA02SGG0
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
BEA02SGG0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85381000
COO:
TH
Supplier Standard Pack:
100
Body Material:
Acrylonitrile Butadiene Styrene
Body Color:
Gray
Product Width (Metric):
80 mm
Mounting:
PC Boards Mount
Category:
Enclosure
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 12 Weeks
Qty
Unit Price
25
$43.34
50
$26.67
75
$21.12
100
+
$20.69
English
Chinese
Spanish
