PTS-25319 by bud industries
Image is representational - see manufacturer specifications
Bud Industries Authorized Distributor

PTS-25319

Gray Polycarbonate Panel Mount NEMA 4X Box - External 6.69 x 5.51 x 3.74 Inches - Internal 6.38 x 5.63 x 2.95 Inches

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Gray Polycarbonate Panel Mount NEMA 4X Box - External 6.69 x 5.51 x 3.74 Inches - Internal 6.38 x 5.63 x 2.95 Inches

Search Keywords: PTS25319

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PTS-25319
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538100000
COO:
KR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Body Material:
Polycarbonate
Body Color:
Gray
Product Width (Metric):
143 mm
Mounting:
Panel Mount
Category:
Box

FREQUENTLY ASKED QUESTIONS

Is PTS-25319 RoHS compliant?

Yes, PTS-25319 is RoHS compliant.

What is the lead time for PTS-25319?

The standard lead time for PTS-25319 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$25.52
5
$23.87
10
$22.77
25
$22.09
50
$21.45
100
$20.27
250 +
$19.73