PN-1323-A
Plastic Enclosure - Polycarbonate - 4.530" L x 3.540" W x 2.170" H (115.06mm x 89.92mm x 55.12mm) - Polycarbonate Cover - IP68 - Mounting Holes - Gray.
RoHS Compliant
Certificate of Compliance
DESCRIPTION
The PN-1323-A is plastic enclosure with thickness 0.120" (3.05mm). Operating temperature range is from -40°C to 120°C.
Search Keywords: PN1323A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PN-1323-A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538100000
COO:
TW
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is PN-1323-A RoHS compliant?
Yes, PN-1323-A is RoHS compliant.
What is the lead time for PN-1323-A?
The standard lead time for PN-1323-A is approximately 9 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
