help desk software
MPG-22329 by bud industries
Image is representational - see mfr. specs

MPG-22329

Bud Industries

Cable Gland - PG29 - 0.71" to 0.98" (18.0mm to 25.0mm) Cable Diameter - Nickel Plated Brass Body - Polyamide 6/6 Nylon Gasket.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MPG-22329 is cable gland with IP68 (dust tight, waterproof) protection. Needed panel hole size: 1.460" (37.1mm).

Search Keywords: MPG22329

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
MPG-22329
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917290090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Manufacturer Stock: 118   can ship 5/4/26

Factory Lead-Time 2 Weeks can ship 5/7/26  

Qty
Unit Price
1
$21.72
5
$20.32
10
$19.38
25
$18.81
50
$18.26
100
$17.26
250 +
$16.80