help desk software
IPG-22211-BPG by bud industries
Image is representational - see mfr. specs

IPG-22211-BPG

Bud Industries

Cable Gland - PG11 - Bend Proof (Spiral Extension) - 0.20" to 0.39" (5.0mm to 10.0mm) Cable Diameter - Nylon (Polyamide) - Gray.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The IPG-22211-BPG is cable gland with IP66 (dust tight, water resistant) protection. Needed panel hole size: 0.730" (18.5mm).

Search Keywords: IPG22211BPG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
IPG-22211-BPG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917290090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Manufacturer Stock: 745   can ship 5/4/26

Minimum Order Quantity: 10

Factory Lead-Time 2 Weeks can ship 5/7/26  

Qty
Unit Price
10
$3.65
50
$3.06
250
$2.84
500
$2.71
1,000
$2.60
2,500
$2.53
5,000
$2.47
7,500 +
$2.43