help desk software
CU-3243 by bud industries
Image is representational - see mfr. specs

CU-3243

Bud Industries

Black Thermoplastic Utility Box - External 4.21 x 2.8 x 1.1 Inches - Internal 3.97 x 2.61 x 0.9 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Black Thermoplastic Utility Box - External 4.21 x 2.8 x 1.1 Inches - Internal 3.97 x 2.61 x 0.9 Inches

Search Keywords: CU3243

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
CU-3243
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538100000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Thermoplastic
Body Color:
Black
Product Width (Metric):
72.36 mm
Mounting:
N/A
Category:
Box

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$6.92
25
$5.81
100
$5.37
250
$5.14
500
$4.93
1,000
$4.80
2,500
$4.68
5,000 +
$4.62