help desk software
CU-1937-MB by bud industries
Image is representational - see mfr. specs

CU-1937-MB

Bud Industries

Black Acrylonitrile Butadiene Styrene PC Boards Mount Utili Box - External 3.11 x 3.13 x 1.56 Inches - Internal 2.9 x 2.9 x 1.4 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Black Acrylonitrile Butadiene Styrene PC Boards Mount Utili Box - External 3.11 x 3.13 x 1.56 Inches - Internal 2.9 x 2.9 x 1.4 Inches

Search Keywords: CU1937MB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
CU-1937-MB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538100000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Acrylonitrile Butadiene Styrene
Body Color:
Black
Product Width (Metric):
79.45 mm
Mounting:
PC Boards Mount
Category:
Box

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$7.40
25
$6.21
100
$5.75
250
$5.50
500
$5.27
1,000
$5.13
2,500
$5.00
5,000 +
$4.94