help desk software
AN-2810-B by bud industries
Image is representational - see manufacturer specifications
Bud Industries Authorized Distributor

AN-2810-B

Box - Aluminum - 6.250" L x 6.250" W x 4.000" H (158.75mm x 158.75mm x 101.60mm) - Card Guides - Mounting Flange - PCB Supports - Black.

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The AN-2810-B is enclosure with IP65, NEMA 1,2,4,4X,12,13, UL-508 ratings.

Search Keywords: AN2810B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
AN-2810-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7612905000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is AN-2810-B discontinued?

Yes, AN-2810-B from Bud Industries is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces AN-2810-B?

The recommended replacement for AN-2810-B is AN-2810-AB from Bud Industries, available from Master Electronics.

Is AN-2810-B RoHS compliant?

Yes, AN-2810-B is RoHS compliant.

What is the lead time for AN-2810-B?

The standard lead time for AN-2810-B is approximately 2 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered