Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady Corporation
Part No:
WOX-38
RoHS:
Unknown
HTS:
3919905060
COO:
MX
Package Type:
Color:
Green/White
Life Cycle:
Discontinued & Replaced
Labels Write-On Label Polyester Matte Green/White 38.1x15.88mm
Search Keywords:
WOX38
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Price Per:
Card
Quantity
Unit Price
Ext. Price
1
$3.84
$3.840
5
$3.72
$18.600
10
$3.61
$36.100
25
+
$3.50
$87.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
TIP34C
Bipolar (BJT) Transistor - PNP - 100 V - 10 A - 3MHz - 80 W - TO-218-3 Package - Through H...
RC-1
Inductor High Current Rod Core Wirewound 5.6mH 10% 250mA 6.1Ohm DCR RDL
M39029/30-218
CONTACT SOCKET Size 16 - Female - Circular - 16 - 20 AWG - CRIMP Gold - SKT - Copper Al...