help desk software
THT-3-423-10 by brady
Image is representational - see mfr. specs

THT-3-423-10

Brady

A thermal transfer printable label made from permanent polyester for circuit board and component identification. ...

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The THT-3-423-10 is a thermal transfer printable label designed for circuit board and component identification. Constructed from a gloss-finished, white permanent polyester material (B-423), each label measures 1.000 inch wide by 0.375 inches high. These labels are supplied on a roll of 10,000 and are intended for use with thermal transfer printers, with the 6000 ribbon series being recommended for optimal performance. Key applications include top-side identification for through-hole components, and the material is UL recognized, CSA approved, and halogen-free, ensuring regulatory compliance.

Search Keywords: THT342310

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
THT-3-423-10
Alias/AKA:
30106
Unit of Measure:
Per Roll
RoHS:
Yes
HTS:
8443992550
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Roll
Color:
N/A

IN STOCK: 4 Rolls

Can Ship immediately

On Order: 4   can ship 6/29/26 

Factory Lead-Time 15 Weeks

Qty
Unit Price
1
$147.46
3
$143.26
5 +
$138.71

Tools/3D Models

Product Guides