PTL-42-439-GR by brady
Brady Authorized Distributor

PTL-42-439-GR

Labels Thermal Transfer Printable Label Vinyl Matte Green 25.4x15240mm

View Datasheet Ask the Datasheet
RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Labels Thermal Transfer Printable Label Vinyl Matte Green 25.4x15240mm

Search Keywords: PTL42439GR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
PTL-42-439-GR
Alias/AKA:
11178
Unit of Measure:
Per Roll
RoHS:
Yes
HTS:
8443992550
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Roll
Color:
Green
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is PTL-42-439-GR discontinued?

Yes, PTL-42-439-GR from Brady is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces PTL-42-439-GR?

The recommended replacement for PTL-42-439-GR is M6C-1000-439-GR from Brady, available from Master Electronics.

Is PTL-42-439-GR RoHS compliant?

Yes, PTL-42-439-GR is RoHS compliant.

What is the lead time for PTL-42-439-GR?

The standard lead time for PTL-42-439-GR is approximately 3 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides