help desk software
RECOMMENDED REPLACEMENT
M7-R6000
M7-R6000
In Stock: 12
Minimum Order: 1
VIEW PRODUCT
M71-R6000 by brady
Image is representational - see mfr. specs

M71-R6000

Brady

Black 6000 Series Thermal Transfer Printer Ribbon for BMP71 Label Printer ...

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BRADY part M71-R6000 is a reliable and high-quality Black 6000 Series Thermal Transfer Printer Ribbon designed specifically for the BMP71 Label Printer. This ribbon is perfect for creating professional and durable labels that can withstand harsh environments and extreme conditions. With its exceptional printing quality, sharp and crisp text, and smudge-free finish, this ribbon ensures clear and easy-to-read labels that will last for a long time. Ideal for industrial and commercial labeling applications, the M71-R6000 ribbon delivers excellent performance and compatibility with various materials and surfaces. Upgrade your printing capabilities with this top-notch thermal transfer ribbon and experience unmatched efficiency and accuracy in label creation.

Search Keywords: M71R6000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
M71-R6000
Alias/AKA:
114547
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8443992550
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Each
Color:
Black
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides