help desk software
BIA-YL-PK by brady

BIA-YL-PK

Brady

The BIA-YL-PK is a general-purpose, polymer-coated cloth tape with a pressure-sensitive adhesive, designed for pre-printed labeling and wire marking applications. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BIA-YL-PK is a general-purpose label made from B-500, a polymer-coated cloth tape featuring a rubber-based pressure-sensitive adhesive for wire marking and labeling. This material provides excellent flexibility for application on curved surfaces and demonstrates good resistance to oil and water. With a total thickness of 0.0088 inches, it maintains strong adhesion to surfaces like stainless steel. The tape is designed to perform in demanding conditions, with a service temperature range from -40°F to 175°F. Its durability and economy make it a practical choice for various pre-printed labeling needs.

Search Keywords: BIAYLPK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
BIA-YL-PK
Alias/AKA:
149392
Unit of Measure:
Per Package
RoHS:
Yes
HTS:
3919905060
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 5 Packages

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$103.99
3
$101.91
5 +
$99.87

Tools/3D Models

Product Guides