5900-J
Label, Plastic, Black on Silver , 1-1/2 in H x 1 in W
RoHS Compliant
Pack Packaging
Certificate of Compliance
DESCRIPTION
Label, Plastic, Black on Silver , 1-1/2 in H x 1 in W
Search Keywords: 5900J
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
5900-J
Alias/AKA:
59019
Unit of Measure:
Per Package
RoHS:
Yes
HTS:
3919905010
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
FREQUENTLY ASKED QUESTIONS
Is 5900-J RoHS compliant?
Yes, 5900-J is RoHS compliant.
What is the lead time for 5900-J?
The standard lead time for 5900-J is approximately 3 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
