33102
BradyCable Markers Pre-Marked Snap On Nylon
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Cable Markers Pre-Marked Snap On Nylon
Search Keywords: 33102
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
33102
Alias/AKA:
SCN10-2
Unit of Measure:
Per Package
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Material:
Nylon
Marker Color:
N/A
IN STOCK: 0 Packages
Factory Lead-Time 3 Weeks
Price (USD)
Qty
Unit Price
1
$69.99
3
$68.59
5
+
$67.22
English
Chinese
Spanish
