help desk software
28407 by brady
Image is representational - see mfr. specs

28407

Brady

The 28407 is a self-laminating vinyl label designed for cable and wire marking, featuring a clear overlaminate to protect printed text. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 28407 is a DATAB® series self-laminating vinyl label designed for durable cable, wire, and panel marking. Constructed from B-292 matte vinyl, it includes a clear, non-printable portion that wraps around to protect the 0.75 x 1.9 inch printable area from oil, water, and mild solvents. The label has a total dimension of 3.187 x 1.9 inches, a thickness of 0.004 inches, and features a permanent acrylic adhesive. It is designed to accommodate wire diameters from 0.39 to 0.78 inches and operates within a temperature range of -40°F to 158°F. This flexible, self-extinguishing label is suitable for use with dot matrix printers and is ideal for applications requiring robust and protected identification.

Search Keywords: 28407

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
28407
Alias/AKA:
DAT-8-292-1
Unit of Measure:
Per Package
RoHS:
Yes
HTS:
3919905060
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 0 Packages

Manufacturer Stock: 1 Package   can ship 6/22/26

Factory Lead-Time 3 Weeks can ship 6/29/26  

Price (USD)

Qty
Unit Price
1
$448.32
3
$424.73
5 +
$423.66

Tools/3D Models

Product Guides