help desk software
21001LS by brady
Image is representational - see mfr. specs

21001LS

Brady

Label, Plastic, Black/Red on White, 3.5 in H x 5 in W ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 141448 is a rectangular danger label used for general identification and safety warnings. Constructed from B-997 reflective plastic sheeting, this label measures 3.5 by 5 inches and has a gloss finish. It is backed with a permanent, aggressive acrylic adhesive that is designed for application even at cold temperatures. Suitable for outdoor use, the label displays the text 'DANGER 120 VOLTS' in black and red on a white background to clearly warn of electrical hazards.

Search Keywords: 21001LS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
21001LS
Alias/AKA:
141448
Unit of Measure:
Per Package
RoHS:
Yes
HTS:
3919905010
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Color:
Black/Red on White7572

IN STOCK: 0 Packages

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$38.09
3
$37.33
5 +
$36.58

Tools/3D Models

Product Guides