help desk software
RECOMMENDED REPLACEMENT
M6-31-427-GR
M6-31-427-GR
In Stock: 5
Minimum Order: 1
VIEW PRODUCT
18579 by brady

18579

Brady

The 18579 is a self-laminating, thermal transfer printable translucent vinyl tape designed for wire and cable identification. ...

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 18579 is a self-laminating thermal transfer printable label made from B-427 translucent vinyl, intended for wire and cable identification. It features a permanent acrylic adhesive and is provided in a self-laminated format with a white printable zone and a translucent overlaminating area. The material has a total thickness of 0.0040 inches and can withstand temperatures from -70°C to 70°C (-94°F to 158°F). This label exhibits good clarity, conformability, is self-extinguishing, and offers outstanding resistance to water and oil, making it a durable solution for industrial labeling applications.

Search Keywords: 18579

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
18579
Unit of Measure:
Per Roll
RoHS:
Yes
HTS:
8443992550
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Roll
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 5 Rolls

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$84.68
3
$82.99
5 +
$81.33

Tools/3D Models

Product Guides