UAL25-180RF1
BournsRes, 180R, 1%, 25W, Wirewound Rohs Compliant: Yes ...
DESCRIPTION
The BOURNS UAL25-180RF1 is a high-performance precision resistor engineered to provide consistent and reliable performance in various electronic applications. Boasting a resistance value of 180 ohms and a power rating of 25 watts, this resistor is ideal for use in demanding scenarios requiring high accuracy and stability. The UAL25 series features a robust construction that ensures excellent durability and heat dissipation, making it suitable for harsh environments. Its tolerance and temperature coefficient are designed to meet rigorous standards, ensuring minimal deviation from expected performance. This component is perfect for industries looking for reliability and precision, such as telecommunications, industrial control systems, and medical equipment. Support your electronic designs with confidence by choosing the BOURNS UAL25-180RF1 for your next project.
Search Keywords: UAL25180RF1
SPECIFICATIONS
IN STOCK: 500
Ships today, if you order in
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 125
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
