ROHs Equivalent
SRR0908-150M
Inductor Power Shielded Wirewound 15uH 20% 1KHz 45Q-Factor Ferrite 2.2A 65mOhm DCR T/R
RoHS Non-Compliant
Reel Packaging
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
Inductor Power Shielded Wirewound 15uH 20% 1KHz 45Q-Factor Ferrite 2.2A 65mOhm DCR T/R
Search Keywords: SRR0908150M
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRR0908-150M
Unit of Measure:
Per Each
RoHS:
No
HTS:
8504504000
COO:
CN
Reel Pack:
1
Package Type:
Reel
Inductance:
15 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
2.2 A
Maximum DC Resistance:
65 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is SRR0908-150M discontinued?
Yes, SRR0908-150M from Bourns is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRR0908-150M RoHS compliant?
No, SRR0908-150M is not RoHS compliant.
What is the lead time for SRR0908-150M?
The standard lead time for SRR0908-150M is approximately 9 days. In-stock quantities ship from Master Electronics.
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
English
中文 / 汉语
Deutsch
Español
Nederlands
