help desk software
SRP8540A-R22M by bourns
Image is representational - see mfr. specs

SRP8540A-R22M

Bourns

SMD Power Inductor - 0.22uH±20% - 31A - Shielded - 8.8 x 8.4 x 3.8mm - Automotive Grade ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SRP8540A-R22M is a shielded power inductor from the Bourns SRP8540A series, designed for high saturation current applications with low electromagnetic radiation. It features a metal powder core construction with an inductance of 0.22 µH at 100 kHz, a typical Q factor of 10, and a self-resonant frequency of 132 MHz. The inductor offers a low typical DCR of 1.6 mO (max 1.76 mO), a rated RMS current of 31 A, and a saturation current of 60 A. Operating over a temperature range of -55°C to +150°C, this AEC-Q200 compliant, RoHS compliant, and halogen-free component is ideal for automotive and industrial power supply applications requiring low buzz noise and high current handling capability.

Search Keywords: SRP8540AR22M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP8540A-R22M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
800
Package Type:
REEL

IN STOCK: 9,600

Can Ship immediately

Minimum Order Quantity: 209

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
209
$0.623
1,600
$0.622
3,200
$0.581
5,600
$0.580
8,000
$0.566
10,400
$0.564
15,200
$0.551
25,600 +
$0.550