help desk software
SRP6530A-R56M by bourns
Image is representational - see mfr. specs

SRP6530A-R56M

Bourns

Shielded Power Inductor - SMD - 0.56uH±20% - 18A - Shielded - 7.1x6.6x3mm ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SRP6530A-R56M is a shielded power inductor designed for high-performance power conversion and filtering applications. It features a metal alloy powder core with enameled copper wire and nickel/tin terminal finish, delivering 0.56 µH inductance with ±20% tolerance and a typical quality factor of 12 at 25.2 MHz. The inductor exhibits a self-resonant frequency of 78 MHz, a typical DC resistance of 5.0 mO (maximum 5.5 mO), and supports a rated RMS current of 18.0 A with a saturation current of 28.0 A. Operating across a temperature range of -55°C to +155°C with a 40°C temperature rise at rated current, this AEC-Q200 compliant, RoHS-compliant, and halogen-free component is ideal for automotive, industrial power supplies, and switching regulator applications requiring low radiation and minimal buzz noise.

Search Keywords: SRP6530AR56M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRP6530A-R56M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.4928
3,000
$0.4595
5,000
$0.4583
8,000
$0.4474
10,000
$0.4462
15,000
$0.4359
25,000 +
$0.4348