SRN6028C-4R7M
BournsInductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Ferrite 3.1A 0.03Ohm DCR 2424 T/R ...
DESCRIPTION
The BOURNS SRN6028C-4R7M is a high-performance shielded power inductor, designed to meet the demands of modern electronic devices. With a compact footprint and an inductance rating of 4.7 µH, this inductor is ideal for use in a wide range of applications, including power supplies, DC-DC converters, and EMI filtering. It features a robust construction with a high-reliability metal alloy powder core and is capable of handling high current levels with minimal power loss, ensuring efficient performance. The SRN6028C-4R7M offers excellent thermal stability and low DC resistance, making it a perfect choice for maintaining optimal functionality in both consumer electronics and industrial equipment. Its shielded design minimizes electromagnetic interference, providing cleaner signals and improved device performance.
Search Keywords: SRN6028C4R7M
SPECIFICATIONS
IN STOCK: 3,000
Can Ship immediately
Minimum Order Quantity: 1500
Multiple: 1500
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
