help desk software
SRN2010-R47M by bourns
Image is representational - see mfr. specs

SRN2010-R47M

Bourns

Power Inductor - Drum Core, Wirewound - 470 nH - ±20% - 3.3 A Current Rating - Semi-Shielded - 42mOhm Max DCR - Nonstandard Package - Surface Mount.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SRN2010-R47M is power inductor with dimensions: 0.079" L x 0.063" W x 0.040" H (2.00mm x 1.60mm x 1.02mm). Operating temperature range is from -55°C to 125°C.

Search Keywords: SRN2010R47M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SRN2010-R47M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
REEL

IN STOCK: 18,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1309
4,000
$0.1254
6,000
$0.1220
8,000
$0.1217
26,000
$0.1158
50,000
$0.1116
100,000
$0.1090
150,000 +
$0.1087