SRF3216A-161Y
Common Mode Chokes Dual 160Ohm 100MHz 350mA 400mOhm DCR SMD Automotive T/R ...
DESCRIPTION
SRF3216A-161Y is a common mode chip inductor designed for EMI suppression in data and signal lines. It features a shielded construction with low radiation and bifilar winding, providing an impedance of 160 O at 100 MHz with ±25% tolerance. The device has a typical DC resistance of 0.18 O (0.4 O max) and supports a rated current of 350 mA. Operating over a temperature range of -40°C to +125°C with a rated voltage of 50 VDC, this AEC-Q200 qualified inductor is ideal for automotive electronics, CANbus, consumer electronics, and telecom devices requiring reliable EMI suppression.
Search Keywords: SRF3216A161Y
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is SRF3216A-161Y RoHS compliant?
Yes, SRF3216A-161Y is RoHS compliant.
What is the lead time for SRF3216A-161Y?
The standard lead time for SRF3216A-161Y is approximately 12 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 2000
Multiple: 2000
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
