SM-LP-5002 by bourns
Image is representational - see manufacturer specifications
Bourns Authorized Distributor

SM-LP-5002

Audio Transformer 1:1 2000Vrms 136Ohm Prim. DCR 136Ohm Sec. DCR 6Term. Gull Wing SMD

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Audio Transformer 1:1 2000Vrms 136Ohm Prim. DCR 136Ohm Sec. DCR 6Term. Gull Wing SMD

Search Keywords: SMLP5002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SM-LP-5002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
53
Package Type:
TUBE
Operating Frequency:
0.2 to 4 kHz
Frequency Response:
±0.25 dB
Turns Ratio:
1:1
Packaging:
Tube

FREQUENTLY ASKED QUESTIONS

Is SM-LP-5002 RoHS compliant?

Yes, SM-LP-5002 is RoHS compliant.

What is the lead time for SM-LP-5002?

The standard lead time for SM-LP-5002 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 53

Multiple: 53

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
53
$1.73
265
$1.51
530
$1.50
1,007
$1.41
2,544
$1.37
5,035
$1.33
7,526
$1.32
10,017 +
$1.31