SDR0403-470K
BournsInductor Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 540mA 840mOhm DCR T/R
RoHS Non-Compliant
Reel Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Inductor Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 540mA 840mOhm DCR T/R
Search Keywords: SDR0403470K
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SDR0403-470K
Unit of Measure:
Per Each
RoHS:
No
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Reel Pack:
1
Package Type:
Reel
Inductance:
47 uH
Type:
Power
Impedance:
N/A
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
540 mA
Maximum DC Resistance:
840 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
English
Chinese
Spanish
