help desk software
SC15A-5SDAC by bourns

SC15A-5SDAC

Bourns

Module DC-DC 5VIN 1-OUT 1.3V to 3.5V 15A 15-Pin SIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Module DC-DC 5VIN 1-OUT 1.3V to 3.5V 15A 15-Pin SIP

Search Keywords: SC15A5SDAC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SC15A-5SDAC
RoHS:
Yes
HTS:
8542390000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
SC15A-5SDAC
Dimension:
76.2 x 9.4(Max) x 15.24 mm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 34

Can Ship immediately

Minimum Order: 3

Qty
Unit Price
3
$43.52
14
$41.72
27
$40.06
135
$38.45
404 +
$36.85
Please Note: Tariffs may apply for U.S. shipments