help desk software
RJR26FX501R by bourns
Image is representational - see mfr. specs

RJR26FX501R

Bourns

Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 0.01% 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube ...

RoHS Non-Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RJR26FX501R is a 1/4" multiturn cermet trimming potentiometer (Trimpot) with a 500 ohm resistance value, designed for precision adjustment applications in industrial environments. The device features sealed construction, infinite resolution, and meets MIL-PRF-39035 high-reliability specifications with a temperature coefficient of ±100 ppm/°C. It offers exceptional adjustability with voltage accuracy of ±0.02% and resistance accuracy of ±0.05%, along with an insulation resistance of 1,000 megohms minimum at 500 VDC. The potentiometer operates reliably across a temperature range of -65°C to +150°C, with a power rating of 0.25 watt at 85°C, and withstands 10,000 hours of load life testing at 0.25 watt and 85°C. Common applications include precision instrumentation, signal conditioning circuits, and military/aerospace systems where high reliability and stable performance are essential.

Search Keywords: RJR26FX501R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RJR26FX501R
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533408050
COO:
IE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
TUBE
Mounting:
Through Hole
Number of Turns:
12(Elec) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
7.37 x 4.32 x 6.35 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1

IN STOCK: 229

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$6.44
25
$5.76
50
$5.74
200
$5.47
400
$5.36
600
$5.29
1,000
$5.28
2,600 +
$5.23