help desk software
RJR26FW202R by bourns
Image is representational - see manufacturer specifications
Bourns Authorized Distributor

RJR26FW202R

Trimmer Potentiometer - 2K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 4.32 X 7.37mm - Pin - Through Hole.

View Datasheet Ask the Datasheet
RoHS Non-Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RJR26 series 1/4-inch multi-turn cermet sealed Trimpot® Trimming Potentiometer can be adjustable by H-90 tool. Tipical aplications are defence, military & aerospace, industrial and etc. Operating temperature ranges from -65°C to +150°C.

Search Keywords: RJR26FW202R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RJR26FW202R
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533408050
COO:
CR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
TUBE
Mounting:
Through Hole
Number of Turns:
12(Elec) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
2 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 4.32 x 7.37 mm
Operating Temperature:
-65 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is RJR26FW202R RoHS compliant?

No, RJR26FW202R is not RoHS compliant.

What is the lead time for RJR26FW202R?

The standard lead time for RJR26FW202R is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$9.04
25
$7.34
50
$7.33
200
$6.62
400
$6.35
600
$6.18
1,000
$6.17
2,600 +
$6.03