help desk software
RFC-14-RC by bourns

RFC-14-RC

Bourns

RF Inductor - Fixed - 84 uH - 10% Tolerance - 600mA - 7 to20 MHZ - 425 mOhms Maximum DC Resistance - PCB Mount. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BOURNS RFC-14-RC is a high-quality RF inductor designed for optimal performance in a wide range of applications. With an inductance of 84 uH and a maximum DC resistance of 425 mOhms, this inductor is well-suited for use in circuits operating at frequencies ranging from 7 to 20 MHz. Its robust construction ensures reliable operation, even under demanding conditions, while its PCB mount design facilitates easy installation onto circuit boards. With a current rating of 600mA, the RFC-14-RC is capable of handling significant power levels. Whether used in radio frequency circuits or other high-frequency applications, this BOURNS inductor delivers excellent performance and reliability.

Search Keywords: RFC14RC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RFC-14-RC
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Inductance:
N/A
Type:
N/A
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
N/A
Technology:
N/A
Maximum DC Resistance:
N/A
Maximum DC Current:
N/A
Protection Style:
N/A
Packaging:
N/A

IN STOCK: 75

Ships today, if you order in

Factory Lead-Time 22 Weeks

Qty
Unit Price
1
$59.19
5
$41.37
10
$38.68
25
$37.47
50
$35.92
100
$35.57
250 +
$35.39
Please Note: Tariffs may apply for U.S. shipments