help desk software
PWR5322WR500JE by bourns
Image is representational - see mfr. specs

PWR5322WR500JE

Bourns

Res Wirewound 5322 0.5 Ohm 5% 3W ±90ppm/°C Epoxy Resin J-Lead SMD T/R ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PWR5322WR500JE is a surface mount wirewound resistor designed for high-power applications requiring excellent pulse power characteristics and surge voltage handling. It delivers a 3.0 W power rating with a resistance range of 0.01 O to 20 kO (standard versions) or 0.1 O to 4 kO (non-inductive versions), featuring 5% tolerance and low temperature coefficient characteristics. The device incorporates large terminals and an optimized body shape for superior power dissipation, with dimensions of 13.5 mm × 5.65 mm × 4.20 mm and an epoxy resin body with 100% tin-plated copper lead frame. It operates reliably across -55°C to +155°C, withstands thermal shock and short-time overload conditions, and is RoHS compliant. This resistor is ideal for telecommunications, audio equipment, base stations, and industrial applications where surge voltages or inrush currents are present.

Search Keywords: PWR5322WR500JE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PWR5322WR500JE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1500
Package Type:
REEL
Resistance Value:
500 mOhm
Power Rating:
3 W
Tolerance:
5 %
Case Size:
5322
Temperature Coefficient:
±90 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

IN STOCK: 1,750

Can Ship immediately

MOQ for In Stock Qty: 375

MOQ for out of Stock Qty: 375

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
375
$0.740
750
$0.555
1,125
$0.518
1,500 +
$0.508