PWR5322W47R0JE
BournsRes Wirewound 5322 47 Ohm 5% 3W ±20ppm/°C Epoxy Resin J-Lead SMD T/R ...
DESCRIPTION
PWR5322W47R0JE is a surface mount wirewound resistor designed for high-power applications requiring excellent pulse power characteristics and surge voltage handling. This 3.0 W rated component features a resistance range of 0.01 O to 20 kO (standard versions) or 0.1 O to 4 kO (non-inductive versions), with 5% tolerance as indicated by the "J" designation. The resistor incorporates large terminals and an optimized body shape for superior power dissipation, operates over a temperature range of -55°C to +155°C, and exhibits low temperature coefficient characteristics (±20 PPM/°C for resistances >10 O). It is RoHS compliant, features epoxy resin body construction with 100% tin-plated copper lead frame, and conforms to UL 94V-0 flammability standards. The PWR5322W47R0JE is ideal for telecommunications, audio equipment, base stations, and industrial applications where inrush currents and surge voltages are present.
Search Keywords: PWR5322W47R0JE
SPECIFICATIONS
IN STOCK: 3,000
Ships today, if you order in
Minimum Order Quantity: 500
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
