help desk software
PWR163S-25-30R0JE by bourns

PWR163S-25-30R0JE

Bourns

SMD Chip Resistor, 30 Ohm, ± 5%, 25 W, TO-263 (D2PAK), Thick Film, Power ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Introducing the BOURNS PWR163S-25-30R0JE, a high-quality SMD Chip Resistor designed for power applications. This resistor has a resistance of 30 Ohms with a tolerance of ±5%, making it reliable and accurate for various power circuit setups. With a power rating of 25 watts, this thick film resistor is capable of handling high levels of power without compromising performance. Housed in a TO-263 (D2PAK) package, the PWR163S-25-30R0JE is compact and easy to install, making it an ideal choice for power-related projects.

Search Keywords: PWR163S2530R0JE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PWR163S-25-30R0JE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100020
COO:
CR
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
REEL

IN STOCK: 1,000

Ships today, if you order in

Minimum Order Quantity: 250

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
250
$1.69
500
$1.68
1,000
$1.63
2,500
$1.61
5,000
$1.59
7,500
$1.58
10,000
$1.57
15,000 +
$1.56