help desk software
PVG3G102C01R00 by bourns

PVG3G102C01R00

Bourns

Trimmer Potentiometer - 1K Ohm - 0.25W(1/4W) - 1(Elec)/1(Mech)Turns - 3.6 X 4.5 X 2mm - Gull Wing - Surface Mount. ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PVG3G102C01R00 is 250 mW trimmer potentiometer with resistance of 1K Ohm. 3 mm design meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint. The PVG3A series has metal cover for thermal protection and heat transfer. Operating temperature range is from -55 to 125°C.

Search Keywords: PVG3G102C01R00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PVG3G102C01R00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408050
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 2,000

Ships today, if you order in

Minimum Order Quantity: 500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
500
$0.658
1,000
$0.579
3,000
$0.574
5,000
$0.534
8,000
$0.532
10,000
$0.531
15,000
$0.530
25,000 +
$0.528