SPECIFICATIONS
Part No:
PTR902-2020K-A103
Unit of Measure:
Per Each
Supplier Standard Pack
:
90
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Resistance Value:
10 KOhm
Temperature Coefficient:
N/A
Dimension:
35.8 x 9.5 x 11.3 mm
Operating Temperature:
-10 to 50 °C
This product is not in stock and cannot be back-ordered
This product is discontinued, but still in stock
This product has been discontinued by the supplier
End of Life: Final orders must be placed by
IN STOCK:
Can Ship immediately
BONDED Quantity:
0
Manufacturer Stock:
0
can ship
Stock lot only:
Minimum Order Quantity:
67
MOQ for out of Stock Qty:
Multiple:
1
Factory Lead-Time
14 Weeks
can ship
9/3/26
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Your order may include a combination of full reels and cut tape depending on available stock.
Need guaranteed full reels? Contact Sales
Price (USD)
A tariff of {0} may be applied if shipping to the United States.
Schedule Order
You may schedule release quantities and ship dates in the shopping cart.