help desk software
PTL30-15G1-103B1 by bourns
Image is representational - see mfr. specs

PTL30-15G1-103B1

Bourns

Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) (45 X 9 X 22mm) Pin Thru-Hole ...

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PTL30-15G1-103B1 is a slide potentiometer with integrated LED from Bourns' PTL Series, designed for professional audio applications. This model features a 30 mm travel length with a 15 mm lever, green LED indicator, center detent option, and 10 kO resistance value with standard ±20% tolerance. The potentiometer supports multiple resistance tapers (linear and audio) and delivers 0.1 watt power rating at 30 mm travel, with end resistance of 20 ohms maximum. The green LED operates with a forward voltage of 3.3–4.0 V and peak emission wavelength of 530 nm, providing visual feedback during operation. Commonly used in mixing consoles, drum machines, keyboards, synthesizers, and equalizers, this component combines precise potentiometer control with integrated LED indication for enhanced user interface design.

Search Keywords: PTL3015G1103B1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PTL30-15G1-103B1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
TRAY
Mounting:
Through Hole
Number of Turns:
N/R
Termination Style:
Pin
Power Rating:
0.1 (1/10) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
45 x 9 x 22 mm
Operating Temperature:
-10 to 55 °C
Switch Option:
No
Number of Elements:
1

IN STOCK: 465

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
25
$1.199
100
$1.110
250
$1.073
500
$1.033
1,200
$0.999
3,600
$0.987
6,000
$0.975
8,400 +
$0.972