help desk software
PEC12R-3022FS0024 by bourns
Image is representational - see mfr. specs

PEC12R-3022FS0024

Bourns

ENCODER ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PEC12R-3022FS0024 is a 12 mm incremental encoder designed for precise rotational input in electronic applications. It features a horizontal mount configuration with axial PC pin terminals and bushing, an insulated flatted shaft with 22.5 mm length, and a resolution of 24 pulses per 360° rotation with 2-bit quadrature output. The encoder includes a push momentary SPST switch with 0.5 ± 0.3 mm travel and 610 ± 306 gf actuation force, rated at 10 mA at 5 V DC. Operating temperature ranges from -30°C to +70°C, with rotational life of 30,000 cycles minimum and switch life of 20,000 cycles minimum. Common applications include level control, tuning, and timer settings in audio-visual equipment, consumer electric appliances, musical instrumentation, and communications equipment.

Search Keywords: PEC12R3022FS0024

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PEC12R-3022FS0024
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 65

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
10
$1.72
25
$1.58
50
$1.42
100
$1.25
200
$1.21
300 +
$1.18