help desk software
PDV30-21D-202B by bourns
Image is representational - see mfr. specs

PDV30-21D-202B

Bourns

Res Carbon Film POT 2K Ohm 20% 0.1W Pin Thru-Hole ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PDV30-21D-202B is an open frame slide potentiometer from Bourns designed for audio and general-purpose applications requiring variable resistance control. This single-gang unit features a 30 mm travel distance with no center detent, a 2 kO linear taper resistance with ±20% tolerance, and vertical pin mounting (P-type). The potentiometer operates over a temperature range of -10°C to +50°C with a maximum operating voltage of 200 VAC for linear applications and 150 VAC for audio applications, delivering a power rating of 0.1 watt for linear and 0.05 watt for audio configurations. It exhibits low sliding noise of 47 mV maximum and provides 10,000 cycles of sliding life with an operating force range of 20 to 300 g-cm. The PDV30-21D-202B is ideal for audio/TV sets, car radios, amplifiers, mixers, synthesizers, and consumer electronics where compact, reliable volume or tone control is required.

Search Keywords: PDV3021D202B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PDV30-21D-202B
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Number of Turns:
N/R
Termination Style:
Pin
Power Rating:
0.1 (1/10) W
Resistance Value:
2 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
17.5 mm
Operating Temperature:
-10 to 50 °C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 5,700

Ships today, if you order in

Minimum Order Quantity: 239

Qty
Unit Price
239
$0.4906
1,191
$0.4651
2,381
$0.4519
11,905
$0.4386
35,715 +
$0.4131
Please Note: Tariffs may apply for U.S. shipments