MZ2029-601Y
BournsFerrite Beads Multi-Layer 600Ohm 25% 100MHz 100mA 1Ohm DCR 0805 T/R
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 100mA 1Ohm DCR 0805 T/R
Search Keywords: MZ2029601Y
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MZ2029-601Y
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Dimension:
2 x 1.25 x 0.9 mm
Case Size:
0805
Impedance:
600 Ohm
Maximum DC Current:
100 mA
Family:
PMC
IN STOCK: 0
Minimum Order: 4000
Multiple: 4000
Factory Lead-Time 14 Weeks
Qty
Unit Price
4,000
$0.0247
12,000
$0.0231
28,000
$0.0221
52,000
$0.0209
100,000
$0.0203
152,000
$0.0200
252,000
$0.0195
500,000
+
$0.0190
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
