help desk software
MOV-20D820KKTR by bourns

MOV-20D820KKTR

Bourns

Metal Oxide Through Hole Radial Leaded Varistor ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BOURNS MOV-20D820KKTR is a high-performance Metal Oxide Varistor (MOV) designed to provide robust surge protection for various electronic applications. Featuring a maximum voltage rating of 82V and an energy rating of 520 Joules, this component is ideal for safeguarding sensitive equipment from voltage transients such as lightning strikes and power surges. With a disc size of 20mm, the MOV-20D820KKTR offers a compact solution with excellent clamping properties, ensuring efficient and reliable performance. Its radial lead design simplifies installation, making it suitable for use in consumer electronics, industrial equipment, and telecommunications systems. This varistor is RoHS compliant, ensuring it meets high standards for environmental safety. Opt for the BOURNS MOV-20D820KKTR for dependable surge protection and peace of mind in your electronic designs.

Search Keywords: MOV20D820KKTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MOV-20D820KKTR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
250
Package Type:
REEL

IN STOCK: 3,750

Ships today, if you order in

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250
$0.3800
500
$0.3675
1,000
$0.3539
2,500
$0.3530
5,000
$0.3422
7,500
$0.3413
10,000
$0.3379
15,000 +
$0.3370