help desk software
MOV-07D241K by bourns
Image is representational - see manufacturer specifications
Bourns Authorized Distributor

MOV-07D241K

Var MOV 150VAC/200VDC 1200A 240V Thru-Hole Radial Bulk

View Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Var MOV 150VAC/200VDC 1200A 240V Thru-Hole Radial Bulk

Search Keywords: MOV07D241K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MOV-07D241K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
BULK
Varistor Voltage:
240 V
Clamping Voltage:
395 V
Clamping Current:
10 A
Mounting:
Through Hole
Dimension:
3.6 x 11 x 9 mm
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
200 V
Maximum Surge Current:
1200 A
Lead Style:
Radial
Lead Pitch:
5 mm
Energy:
15 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
10 %
Wire Form:
Straight

FREQUENTLY ASKED QUESTIONS

Is MOV-07D241K RoHS compliant?

Yes, MOV-07D241K is RoHS compliant.

What is the lead time for MOV-07D241K?

The standard lead time for MOV-07D241K is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.0508
6,000
$0.0477
10,000
$0.0455
26,000
$0.0430
50,000
$0.0418
100,000
$0.0401
150,000
$0.0400
250,000 +
$0.0391