MH2029-301Y
BournsFerrite Beads High Current Chip 300Ohm 25% 100MHz 1A 200mOhm DCR 0805 T/R
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Ferrite Beads High Current Chip 300Ohm 25% 100MHz 1A 200mOhm DCR 0805 T/R
Search Keywords: MH2029301Y
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MH2029-301Y
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Case Size:
0805
Family:
MH
Dimension:
2.2 x 1.4 x 1.1mm mm
Maximum DC Current:
1 A
Impedance:
300 Ohm
IN STOCK: 0
Minimum Order: 4000
Multiple: 4000
Factory Lead-Time 14 Weeks
Qty
Unit Price
4,000
$0.0283
8,000
$0.0266
28,000
$0.0254
52,000
$0.0239
100,000
$0.0233
152,000
$0.0224
252,000
$0.0220
500,000
+
$0.0217
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
