help desk software
MF-R185-2-99 by bourns
Image is representational - see manufacturer specifications
Bourns Authorized Distributor

MF-R185-2-99

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm T/R Automotive

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm T/R Automotive

Search Keywords: MFR185299

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R185-2-99
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Hold Current:
1.85 A
Trip Current:
3.7 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
8.7@9.25A s
Minimum Initial Resistance:
0.04 Ohm
Maximum Initial Resistance:
0.07 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is MF-R185-2-99 discontinued?

Yes, MF-R185-2-99 from Bourns is discontinued (end-of-life September 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces MF-R185-2-99?

The recommended replacement for MF-R185-2-99 is MF-R185-0-99 from Bourns, available from Master Electronics.

Is MF-R185-2-99 RoHS compliant?

Yes, MF-R185-2-99 is RoHS compliant.

What is the lead time for MF-R185-2-99?

The standard lead time for MF-R185-2-99 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives