MF-R090-2-99
BournsPTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm T/R Automotive
RoHS Compliant
Reel Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm T/R Automotive
Search Keywords: MFR090299
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R090-2-99
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Reel Pack:
3000
Package Type:
Reel
Hold Current:
0.9 A
Trip Current:
1.8 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
7.2@4.5A s
Minimum Initial Resistance:
0.14 Ohm
Maximum Initial Resistance:
0.31 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
English
Chinese
Spanish
