help desk software
Alternative Packaging
MF-R075-2 MF-R075-2 Bourns
MF-R075-2
In Stock: 9,000
Minimum Order: 1,000
VIEW PRODUCT
MF-R075-AP by bourns
Image is representational - see manufacturer specifications
Bourns Authorized Distributor

MF-R075-AP

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Ammo Automotive

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Ammo Automotive

Search Keywords: MFR075AP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R075-AP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
OTHER
Hold Current:
0.75 A
Trip Current:
1.5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
6.3@3.75A s
Minimum Initial Resistance:
0.18 Ohm
Maximum Initial Resistance:
0.4 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Ammo

FREQUENTLY ASKED QUESTIONS

Is MF-R075-AP RoHS compliant?

Yes, MF-R075-AP is RoHS compliant.

What is the lead time for MF-R075-AP?

The standard lead time for MF-R075-AP is approximately 4 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 1000

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.4000
2,000
$0.3000
3,000
$0.2800
4,000 +
$0.2744